Yageo RT 100 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - RT0402BRD07100RL
- RS Stock No.:
- 199-1269
- Mfr. Part No.:
- RT0402BRD07100RL
- Manufacturer:
- Yageo
Get a bulk buy discount
Add 100 more to save 39%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€1.17
(exc. VAT)
€1.44
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €0.117 | €1.17 | - |
| 100 - 240 | €0.071 | €0.71 | 39% |
| 250 - 490 | €0.059 | €0.59 | 49% |
| 500 - 990 | €0.047 | €0.47 | 59% |
| 1000 + | €0.04 | €0.40 | 65% |
*price indicative
- RS Stock No.:
- 199-1269
- Mfr. Part No.:
- RT0402BRD07100RL
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100Ω | |
| Resistor Type | High Precision, High Stability | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Tolerance | ±0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.06W | |
| Voltage | 100V | |
| Temperature Coefficient | 25 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RT | |
| Maximum Operating Temperature | 155°C | |
| Length | 1mm | |
| Termination Style | Solder | |
| Height | 300μm | |
| Standards/Approvals | RoHS | |
| Width | 500μm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Surface Mount Resistor | ||
Resistance 100Ω | ||
Resistor Type High Precision, High Stability | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Tolerance ±0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.06W | ||
Voltage 100V | ||
Temperature Coefficient 25 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RT | ||
Maximum Operating Temperature 155°C | ||
Length 1mm | ||
Termination Style Solder | ||
Height 300μm | ||
Standards/Approvals RoHS | ||
Width 500μm | ||
Yageo 100O thin film chip resistor is a RT series high precision-high stability chip resistors with lead-free terminations MADE by thin film process. The series is a highly reliable construction and is suitable for converters, printing equipment, server board and telecom.
Halogen Free Epoxy
RoHS compliant
Reducing environmentally hazardous wastes
Advanced sputtering technology
None forbidden-materials used in products/production
Related links
- Yageo RT 100 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - RT0402BRD07100RL
- Yageo RT 100 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - RT0402BRD07100KL
- Yageo RT 3.3 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - RT0402BRD073K3L
- Yageo RT 5.6 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - RT0402BRD075K6L
- Yageo RT 110 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - RT0402BRD07110KL
- Yageo RT 150 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - RT0402BRD07150KL
- Yageo RT 18 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - RT0402BRD0718KL
- Yageo RT 10 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - RT0402BRD0710RL
