Yageo RT 10 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - RT0402BRD0710KL
- RS Stock No.:
- 199-1271
- Distrelec Article No.:
- 304-32-770
- Mfr. Part No.:
- RT0402BRD0710KL
- Manufacturer:
- Yageo
Get a bulk buy discount
Add 100 more to save 39%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€1.15
(exc. VAT)
€1.41
(inc. VAT)
Temporarily out of stock
- 80 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €0.115 | €1.15 | - |
| 100 - 240 | €0.07 | €0.70 | 39% |
| 250 - 490 | €0.058 | €0.58 | 49% |
| 500 - 990 | €0.046 | €0.46 | 60% |
| 1000 + | €0.041 | €0.41 | 64% |
*price indicative
- RS Stock No.:
- 199-1271
- Distrelec Article No.:
- 304-32-770
- Mfr. Part No.:
- RT0402BRD0710KL
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10kΩ | |
| Technology | Thin Film | |
| Resistor Type | High Precision, High Stability | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.1 % | |
| Voltage | 100V | |
| Power Rating | 0.06W | |
| Mount Type | Surface | |
| Temperature Coefficient | 25 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RT | |
| Maximum Operating Temperature | 155°C | |
| Width | 500μm | |
| Standards/Approvals | RoHS | |
| Length | 1mm | |
| Termination Style | Solder | |
| Height | 300μm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Surface Mount Resistor | ||
Resistance 10kΩ | ||
Technology Thin Film | ||
Resistor Type High Precision, High Stability | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Tolerance ±0.1 % | ||
Voltage 100V | ||
Power Rating 0.06W | ||
Mount Type Surface | ||
Temperature Coefficient 25 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RT | ||
Maximum Operating Temperature 155°C | ||
Width 500μm | ||
Standards/Approvals RoHS | ||
Length 1mm | ||
Termination Style Solder | ||
Height 300μm | ||
Yageo 10kO thin film chip resistor is a RT series high precision-high stability chip resistors with lead-free terminations MADE by thin film process. The series is a highly reliable construction and is suitable for converters, printing equipment, server board and telecom.
Halogen Free Epoxy
RoHS compliant
Reducing environmentally hazardous wastes
Advanced sputtering technology
None forbidden-materials used in products/production
Related links
- Yageo RT 10 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - RT0402BRD0710KL
- Yageo RT 20 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - RT0402BRD0720KL
- Yageo RT 270 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - RT0402BRD07270RL
- Yageo RT 10 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - RT0402BRD0710RL
- Yageo RT 10 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - RT0402BRB0710KL
- Yageo RT 10 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - RT0402BRC0710KL
- Yageo RT 56 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - RT0402BRD0756KL
- Yageo RT 5.6 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - RT0402BRD075K6L
