Yageo RT 1.2 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - RT0402BRD071K2L

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€1.12

(exc. VAT)

€1.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9,130 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90€0.112€1.12
100 - 240€0.067€0.67
250 - 490€0.056€0.56
500 - 990€0.046€0.46
1000 +€0.037€0.37

*price indicative

Packaging Options:
RS Stock No.:
199-1292
Mfr. Part No.:
RT0402BRD071K2L
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

1.2kΩ

Product Type

Surface Mount Resistor

Resistor Type

High Precision, High Stability

Technology

Thin Film

Package/Case

0402

Packaging

Tape & Reel

Tolerance

±0.1 %

Power Rating

0.06W

Voltage

100V

Temperature Coefficient

25 ppm/°C

Automotive Standard

No

Series

RT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

0.5mm

Standards/Approvals

RoHS

Height

0.3mm

Length

1mm

Termination Style

Solder

Yageo 1.2kO thin film chip resistor is a RT series high precision-high stability chip resistors with lead-free terminations MADE by thin film process. The series is a highly reliable construction and is suitable for converters, printing equipment, server board and telecom.

Halogen Free Epoxy

RoHS compliant

Reducing environmentally hazardous wastes

Advanced sputtering technology

None forbidden-materials used in products/production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy