Yageo RT 1.8 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - RT0402BRD071K8L

Subtotal (1 tape of 10 units)*

€0.72

(exc. VAT)

€0.89

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tape*
10 +€0.072€0.72

*price indicative

Packaging Options:
RS Stock No.:
199-1297
Mfr. Part No.:
RT0402BRD071K8L
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

1.8kΩ

Technology

Thin Film

Resistor Type

High Precision, High Stability

Package/Case

0402

Tolerance

±0.1 %

Packaging

Tape & Reel

Voltage

100V

Power Rating

0.06W

Temperature Coefficient

25 ppm/°C

Automotive Standard

No

Series

RT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Height

300μm

Length

1mm

Standards/Approvals

RoHS

Width

500μm

Yageo 1.8kO thin film chip resistor is a RT series high precision-high stability chip resistors with lead-free terminations MADE by thin film process. The series is a highly reliable construction and is suitable for converters, printing equipment, server board and telecom.

Halogen Free Epoxy

RoHS compliant

Reducing environmentally hazardous wastes

Advanced sputtering technology

None forbidden-materials used in products/production

Related links