Yageo RT 100 kΩ, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - RT0603DRD07100KL
- RS Stock No.:
- 199-1657
- Mfr. Part No.:
- RT0603DRD07100KL
- Manufacturer:
- Yageo
Subtotal (1 tape of 10 units)*
€0.38
(exc. VAT)
€0.47
(inc. VAT)
In Stock
- 7,140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | €0.038 | €0.38 |
*price indicative
- RS Stock No.:
- 199-1657
- Mfr. Part No.:
- RT0603DRD07100KL
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 100kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0603 | |
| Tolerance | ±0.5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | RT | |
| Maximum Operating Temperature | 155°C | |
| Width | 800μm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Height | 450μm | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 100kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0603 | ||
Tolerance ±0.5 % | ||
Packaging Tape & Reel | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series RT | ||
Maximum Operating Temperature 155°C | ||
Width 800μm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Height 450μm | ||
Length 1.6mm | ||
Yageo 100kO thin film chip resistor is a RT series high precision-high stability chip resistors with lead-free terminations made by thin film process. The series is a highly reliable construction and is suitable for converters, printing equipment, server board and telecom.
Halogen Free Epoxy
RoHS compliant
Reducing environmentally hazardous wastes
Advanced sputtering technology
None forbidden-materials used in products/production
Related links
- Yageo RT 100 kΩ, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - RT0603DRD07100KL
- Yageo RT 20 kΩ, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - RT0603DRD0720KL
- Yageo RT 1 kΩ, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - RT0603DRE071KL
- Yageo RT 68 kΩ, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - RT0603DRD0768KL
- Yageo RT 12 kΩ, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - RT0603DRD0712KL
- Yageo RT 1 kΩ, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - RT0603DRD071KL
- Yageo RT 10 kΩ, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - RT0603DRD0710KL
- Yageo RT 10 Ω, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - RT0603DRE0710RL
