Yageo RC 560 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.13 W - RC0402JR-07560RL
- RS Stock No.:
- 199-5416
- Mfr. Part No.:
- RC0402JR-07560RL
- Manufacturer:
- Yageo
Subtotal (1 reel of 10000 units)*
€20.00
(exc. VAT)
€20.00
(inc. VAT)
Temporarily out of stock
- Shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | €0.002 | €20.00 |
*price indicative
- RS Stock No.:
- 199-5416
- Mfr. Part No.:
- RC0402JR-07560RL
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 560Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Paper Tape Reel | |
| Tolerance | ±5 % | |
| Voltage | 50V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Series | RC | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Height | 350μm | |
| Length | 1mm | |
| Standards/Approvals | RoHS | |
| Width | 500μm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 560Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging Paper Tape Reel | ||
Tolerance ±5 % | ||
Voltage 50V | ||
Power Rating 0.13W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Series RC | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Height 350μm | ||
Length 1mm | ||
Standards/Approvals RoHS | ||
Width 500μm | ||
RoHS Status: Exempt
Yageo 560O general purpose chip resistor is a RC series chip resistors with lead free terminations made by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.
Halogen Free Epoxy
Lead free terminations meet RoHS requirement
Reducing environmentally hazardous wastes
Highly stable in auto-placement surface mounting application
None forbidden-materials used in products/production
Related links
- Yageo RC 560 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.13 W - RC0402JR-07560RL
- Yageo RC 51 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.13 W - RC0402JR-0751RL
- Yageo RC 56 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.13 W - RC0402JR-0756KL
- Yageo RC 68 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.13 W - RC0402JR-0768RL
- Yageo RC 680 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.13 W - RC0402JR-07680RL
- Yageo RC 5 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.13 W - RC0402JR-075R1L
- Yageo RC 5.1 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.13 W - RC0402JR-075K1L
- Yageo RC 56 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.13 W - RC0402JR-0756RL
