Yageo RC_L 22.1 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-0722K1L
- RS Stock No.:
- 199-5500
- Mfr. Part No.:
- RC0603FR-0722K1L
- Manufacturer:
- Yageo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 199-5500
- Mfr. Part No.:
- RC0603FR-0722K1L
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 22.1kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0603 | |
| Packaging | Paper Tape Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.2W | |
| Voltage | 75V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Series | RC_L | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 800μm | |
| Height | 450μm | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 22.1kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0603 | ||
Packaging Paper Tape Reel | ||
Tolerance ±1 % | ||
Power Rating 0.2W | ||
Voltage 75V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Series RC_L | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 800μm | ||
Height 450μm | ||
Termination Style Solder | ||
Length 1.6mm | ||
RoHS Status: Exempt
Yageo 22. 1kO general purpose chip resistor is a RC series chip resistors with lead free terminations made by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.
Halogen Free Epoxy
Lead free terminations meet RoHS requirement
Reducing environmentally hazardous wastes
Highly stable in auto-placement surface mounting application
None forbidden-materials used in products/production
Related links
- Yageo RC_L 22.1 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-0722K1L
- Yageo RC_L 33 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-0733RL
- Yageo RC_L 1.2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-071K2L
- Yageo RC_L 750 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-07750RL
- Yageo RC_L 10 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-0710KL
- Yageo RC_L 330 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-07330KL
- Yageo RC_L 5.6 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-075K6L
- Yageo RC_L 8.2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-078K2L
