Yageo RC_L 22 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-0722KL
- RS Stock No.:
- 199-5501
- Mfr. Part No.:
- RC0603FR-0722KL
- Manufacturer:
- Yageo
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
€20.00
(exc. VAT)
€25.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | €0.004 | €20.00 |
| 10000 - 10000 | €0.003 | €15.00 |
| 15000 - 15000 | €0.003 | €15.00 |
| 20000 + | €0.003 | €15.00 |
*price indicative
- RS Stock No.:
- 199-5501
- Mfr. Part No.:
- RC0603FR-0722KL
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 22kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Paper Tape Reel | |
| Voltage | 75V | |
| Power Rating | 0.2W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Series | RC_L | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.45mm | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Width | 0.8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 22kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Paper Tape Reel | ||
Voltage 75V | ||
Power Rating 0.2W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Series RC_L | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 0.45mm | ||
Termination Style Solder | ||
Length 1.6mm | ||
Width 0.8mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
Yageo 22kO general purpose chip resistor is a RC series chip resistors with lead free terminations made by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.
Halogen Free Epoxy
Lead free terminations meet RoHS requirement
Reducing environmentally hazardous wastes
Highly stable in auto-placement surface mounting application
None forbidden-materials used in products/production
Related links
- Yageo RC_L 22 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-0722KL
- Yageo RC_L 22 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-0722RL
- Yageo RC_L 33 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-0733RL
- Yageo RC_L 1.2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-071K2L
- Yageo RC_L 750 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-07750RL
- Yageo RC_L 330 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-07330KL
- Yageo RC_L 22.1 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-0722K1L
- Yageo RC_L 5.6 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-075K6L
