Yageo RC_L 24 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-0724KL

Get a bulk buy discount

Add 1000 more to save €5.00

View bulk pricing options

Subtotal (1 tape of 100 units)*

€1.00

(exc. VAT)

€1.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,700 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 900€0.01€1.00-
1000 - 2400€0.005€0.50€5.00
2500 - 4900€0.004€0.40€15.00
5000 - 9900€0.003€0.30€35.00
10000 +€0.003€0.30€70.00

*price indicative

Packaging Options:
RS Stock No.:
199-5507
Mfr. Part No.:
RC0603FR-0724KL
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

24kΩ

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0603

Tolerance

±1 %

Packaging

Paper Tape Reel

Voltage

75V

Power Rating

0.2W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Series

RC_L

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Height

450μm

Length

1.6mm

Termination Style

Solder

Width

800μm

Yageo 24kO general purpose chip resistor is a RC series chip resistors with lead free terminations made by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.

Halogen Free Epoxy

Lead free terminations meet RoHS requirement

Reducing environmentally hazardous wastes

Highly stable in auto-placement surface mounting application

None forbidden-materials used in products/production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy