Yageo RC_L 3.3 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-073K3L

Get a bulk buy discount

Add 10000 more to save €10.00

View bulk pricing options

Subtotal (1 reel of 5000 units)*

€20.00

(exc. VAT)

€25.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,000 unit(s) shipping from 11 January 2027
  • Plus 45,000 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 5000€0.004€20.00-
10000 - 10000€0.003€15.00€10.00
15000 - 15000€0.003€15.00€15.00
20000 +€0.003€15.00€20.00

*price indicative

RS Stock No.:
199-5563
Mfr. Part No.:
RC0603FR-073K3L
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

3.3kΩ

Product Type

Surface Mount Resistor

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0603

Packaging

Paper Tape Reel

Tolerance

±1 %

Power Rating

0.2W

Voltage

75V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Series

RC_L

Maximum Operating Temperature

155°C

Height

450μm

Length

1.6mm

Standards/Approvals

RoHS

Termination Style

Solder

Width

800μm

Yageo 3. 3kO general purpose chip resistor is a RC series chip resistors with lead free terminations made by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.

Halogen Free Epoxy

Lead free terminations meet RoHS requirement

Reducing environmentally hazardous wastes

Highly stable in auto-placement surface mounting application

None forbidden-materials used in products/production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy