Yageo RC_L 33 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RC0805FR-0733KL
- RS Stock No.:
- 199-5709
- Distrelec Article No.:
- 304-40-207
- Mfr. Part No.:
- RC0805FR-0733KL
- Manufacturer:
- Yageo
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
€1.00
(exc. VAT)
€1.00
(inc. VAT)
In Stock
- 2,800 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 17 November 2026
- Plus 5,000 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 900 | €0.01 | €1.00 |
| 1000 - 2400 | €0.01 | €1.00 |
| 2500 - 4900 | €0.009 | €0.90 |
| 5000 - 9900 | €0.009 | €0.90 |
| 10000 + | €0.008 | €0.80 |
*price indicative
- RS Stock No.:
- 199-5709
- Distrelec Article No.:
- 304-40-207
- Mfr. Part No.:
- RC0805FR-0733KL
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 33kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Paper Tape Reel | |
| Voltage | 150V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | RC_L | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Height | 500μm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 33kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Paper Tape Reel | ||
Voltage 150V | ||
Power Rating 0.13W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series RC_L | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Height 500μm | ||
RoHS Status: Exempt
Yageo 33kO general purpose chip resistor is a RC series chip resistors with lead free terminations made by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.
Halogen Free Epoxy
Lead free terminations meet RoHS requirement
Reducing environmentally hazardous wastes
Highly stable in auto-placement surface mounting application
None forbidden-materials used in products/production
Related links
- Yageo RC_L 33 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RC0805FR-0733KL
- Yageo RC_L 390 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RC0805FR-07390RL
- Yageo RC_L 68 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RC0805FR-0768KL
- Yageo RC_L 1 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RC0805FR-071RL
- Yageo RC_L 150 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RC0805FR-07150KL
- Yageo RC_L 2.7 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RC0805FR-072K7L
- Yageo RC_L 75 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RC0805FR-0775RL
- Yageo RC_L 1.5 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RC0805FR-071R5L
