Yageo RC_L 3.3 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RC0805FR-073K3L

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

€1.00

(exc. VAT)

€1.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 400 unit(s) shipping from 23 November 2026
  • Plus 20,000 unit(s) shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 900€0.01€1.00
1000 - 2400€0.01€1.00
2500 - 4900€0.009€0.90
5000 - 9900€0.008€0.80
10000 +€0.008€0.80

*price indicative

Packaging Options:
RS Stock No.:
199-5716
Distrelec Article No.:
304-40-209
Mfr. Part No.:
RC0805FR-073K3L
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

3.3kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0805

Tolerance

±1 %

Packaging

Paper Tape Reel

Power Rating

0.13W

Voltage

150V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Series

RC_L

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

1.25mm

Termination Style

Solder

Length

2mm

Height

500μm

RoHS Status: Exempt

Yageo 3. 3kO general purpose chip resistor is a RC series chip resistors with lead free terminations made by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.

Halogen Free Epoxy

Lead free terminations meet RoHS requirement

Reducing environmentally hazardous wastes

Highly stable in auto-placement surface mounting application

None forbidden-materials used in products/production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy