Yageo RC_L 47 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RC0805FR-0747RL

Get a bulk buy discount

Add 1000 more to save €2.00

View bulk pricing options

Subtotal (1 tape of 100 units)*

€1.00

(exc. VAT)

€1.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,300 unit(s) ready to ship from another location
  • Plus 10,000 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 900€0.01€1.00-
1000 - 2400€0.008€0.80€2.00
2500 - 4900€0.007€0.70€7.50
5000 +€0.006€0.60€20.00

*price indicative

Packaging Options:
RS Stock No.:
199-5724
Mfr. Part No.:
RC0805FR-0747RL
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

47Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0805

Packaging

Paper Tape Reel

Tolerance

±1 %

Voltage

150V

Power Rating

0.13W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Series

RC_L

Maximum Operating Temperature

155°C

Width

1.25mm

Standards/Approvals

RoHS

Height

500μm

Termination Style

Solder

Length

2mm

RoHS Status: Exempt

Yageo 47O general purpose chip resistor is a RC series chip resistors with lead free terminations made by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.

Halogen Free Epoxy

Lead free terminations meet RoHS requirement

Reducing environmentally hazardous wastes

Highly stable in auto-placement surface mounting application

None forbidden-materials used in products/production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy