Yageo RC_L 680 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RC0805FR-07680RL
- RS Stock No.:
- 199-5740
- Distrelec Article No.:
- 304-40-214
- Mfr. Part No.:
- RC0805FR-07680RL
- Manufacturer:
- Yageo
Bulk discount available
View bulk pricing optionsSubtotal (100 units, on tapes of 100)*
€1.00
(exc. VAT)
€1.00
(inc. VAT)
In Stock
- Plus 1,300 unit(s) shipping from 05 October 2026
- Plus 15,400 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 900 | €0.01 | €1.00 |
| 1000 - 2400 | €0.01 | €1.00 |
| 2500 - 4900 | €0.009 | €0.90 |
| 5000 - 9900 | €0.009 | €0.90 |
| 10000 + | €0.008 | €0.80 |
*price indicative
- RS Stock No.:
- 199-5740
- Distrelec Article No.:
- 304-40-214
- Mfr. Part No.:
- RC0805FR-07680RL
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Surface Mount Resistor | |
| Resistance | 680Ω | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0805 | |
| Packaging | Paper Tape Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.13W | |
| Voltage | 150V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Series | RC_L | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.5mm | |
| Termination Style | Solder | |
| Length | 2mm | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Surface Mount Resistor | ||
Resistance 680Ω | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0805 | ||
Packaging Paper Tape Reel | ||
Tolerance ±1 % | ||
Power Rating 0.13W | ||
Voltage 150V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Series RC_L | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Height 0.5mm | ||
Termination Style Solder | ||
Length 2mm | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
Yageo 680O general purpose chip resistor is a RC series chip resistors with lead free terminations made by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.
Halogen Free Epoxy
Lead free terminations meet RoHS requirement
Reducing environmentally hazardous wastes
Highly stable in auto-placement surface mounting application
None forbidden-materials used in products/production
Related links
- Yageo RC_L 680 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RC0805FR-07680RL
- Yageo RC_L 680 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.125 W - RC0805FR-07680KL
- Yageo RC_L 22 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RC0805FR-0722KL
- Yageo RC_L 39 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RC0805FR-0739KL
- Yageo RC_L 30 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RC0805FR-0730KL
- Yageo RC_L 24 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RC0805FR-0724KL
- Yageo RC_L 180 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RC0805FR-07180RL
- Yageo RC_L 3.3 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RC0805FR-073K3L
