Yageo RC 10 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-0710KL
- RS Stock No.:
- 199-5772
- Distrelec Article No.:
- 304-40-226
- Mfr. Part No.:
- RC1206FR-0710KL
- Manufacturer:
- Yageo
Bulk discount available
View bulk pricing optionsSubtotal (100 units, on tapes of 100)*
€1.50
(exc. VAT)
€1.80
(inc. VAT)
Temporarily out of stock
- 19,800 unit(s) shipping from 23 October 2026
- Plus 20,000 unit(s) shipping from 18 January 2027
- Plus 15,000 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 900 | €0.015 | €1.50 |
| 1000 - 2400 | €0.014 | €1.40 |
| 2500 - 4900 | €0.013 | €1.30 |
| 5000 - 9900 | €0.012 | €1.20 |
| 10000 + | €0.011 | €1.10 |
*price indicative
- RS Stock No.:
- 199-5772
- Distrelec Article No.:
- 304-40-226
- Mfr. Part No.:
- RC1206FR-0710KL
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 10kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 1206 | |
| Packaging | Paper Tape Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.5W | |
| Voltage | 200V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Series | RC | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.6mm | |
| Length | 3.1mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Height | 0.55mm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 10kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 1206 | ||
Packaging Paper Tape Reel | ||
Tolerance ±1 % | ||
Power Rating 0.5W | ||
Voltage 200V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Series RC | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Width 1.6mm | ||
Length 3.1mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Height 0.55mm | ||
RoHS Status: Exempt
Yageo 10kO general purpose chip resistor is a RC series chip resistors with lead free terminations made by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.
Halogen Free Epoxy
Lead free terminations meet RoHS requirement
Reducing environmentally hazardous wastes
Highly stable in auto-placement surface mounting application
None forbidden-materials used in products/production
Related links
- Yageo RC 10 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-0710KL
- Yageo RC 10 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-0710RL
- Yageo RC 300 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-07300RL
- Yageo RC 390 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-07390KL
- Yageo RC 2.4 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-072K4L
- Yageo RC 20 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-0720KL
- Yageo RC 3.3 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-073K3L
- Yageo RC 1.5 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-071M5L
