Yageo RC 120 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-07120RL
- RS Stock No.:
- 199-5780
- Mfr. Part No.:
- RC1206FR-07120RL
- Manufacturer:
- Yageo
Get a bulk buy discount
Add 25000 more to save €0.00
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
€30.00
(exc. VAT)
€35.00
(inc. VAT)
In Stock
- Plus 5,000 unit(s) shipping from 16 November 2026
- Plus 10,000 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 20000 | €0.006 | €30.00 | - |
| 25000 - 45000 | €0.006 | €30.00 | - |
| 50000 - 95000 | €0.006 | €30.00 | - |
| 100000 - 195000 | €0.006 | €30.00 | - |
| 200000 + | €0.006 | €30.00 | - |
*price indicative
- RS Stock No.:
- 199-5780
- Mfr. Part No.:
- RC1206FR-07120RL
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 120Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Packaging | Paper Tape Reel | |
| Voltage | 200V | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Series | RC | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Height | 550μm | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Length | 3.1mm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 120Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Packaging Paper Tape Reel | ||
Voltage 200V | ||
Power Rating 0.5W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Series RC | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Height 550μm | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Length 3.1mm | ||
RoHS Status: Exempt
Yageo 120O general purpose chip resistor is a RC series chip resistors with lead free terminations made by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.
Halogen Free Epoxy
Lead free terminations meet RoHS requirement
Reducing environmentally hazardous wastes
Highly stable in auto-placement surface mounting application
None forbidden-materials used in products/production
Related links
- Yageo RC 120 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-07120RL
- Yageo RC 120 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-07120KL
- Yageo RC 390 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-07390KL
- Yageo RC 2.4 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-072K4L
- Yageo RC 300 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-07300RL
- Yageo RC 20 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-0720KL
- Yageo RC 3.3 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-073K3L
- Yageo RC 1.5 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-071M5L
