Yageo PA 5 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % 1 W - PA2512FKF070R005E

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
199-5859
Mfr. Part No.:
PA2512FKF070R005E
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

5mΩ

Resistor Type

Current

Technology

Current Sensing

Package/Case

2512

Packaging

Embossed Tape & Reel

Tolerance

±1 %

Power Rating

1W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

PA

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

170°C

Standards/Approvals

RoHS

Width

3.18mm

Termination Style

Solder

Height

400μm

Length

6.35mm

This is a 5mΩ Yageo Resistor, PA series current sensor - low TCR with lead-free terminations made by metal substrate.

AEC-Q200 qualified

Halogen-free Epoxy

RoHS compliant

Reduce environmentally hazardous wastes

High component and equipment reliability

Non-forbidden materials used in products/production

Low resistances applied to current sensing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy