Yageo PE_L 25 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % 2 W - PE2512FKM7W0R025L
- RS Stock No.:
- 199-5916
- Mfr. Part No.:
- PE2512FKM7W0R025L
- Manufacturer:
- Yageo
Get a bulk buy discount
Add 100 more to save 7%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€4.83
(exc. VAT)
€5.94
(inc. VAT)
In Stock
- 2,620 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €0.483 | €4.83 | - |
| 100 - 240 | €0.449 | €4.49 | 7% |
| 250 - 490 | €0.412 | €4.12 | 14% |
| 500 - 990 | €0.382 | €3.82 | 20% |
| 1000 + | €0.349 | €3.49 | 27% |
*price indicative
- RS Stock No.:
- 199-5916
- Mfr. Part No.:
- PE2512FKM7W0R025L
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 25mΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Current | |
| Technology | Current Sensing | |
| Package/Case | 2512 | |
| Tolerance | ±1 % | |
| Packaging | Embossed Tape & Reel | |
| Power Rating | 2W | |
| Temperature Coefficient | ±75 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | PE_L | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 170°C | |
| Height | 640μm | |
| Termination Style | Solder | |
| Length | 6.35mm | |
| Width | 3.18mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 25mΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Current | ||
Technology Current Sensing | ||
Package/Case 2512 | ||
Tolerance ±1 % | ||
Packaging Embossed Tape & Reel | ||
Power Rating 2W | ||
Temperature Coefficient ±75 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series PE_L | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 170°C | ||
Height 640μm | ||
Termination Style Solder | ||
Length 6.35mm | ||
Width 3.18mm | ||
Standards/Approvals RoHS | ||
This is a 25mΩ Yageo Resistor, PE series current sensor - low TCR with lead-free terminations.
Products with lead free terminations meet RoHS requirements
High component and equipment reliability with high power rating
Low resistance and narrow tolerance can suitable for current detection
Low thermal EMF(<1uV/℃)
Low inductance <0.5uH (10MHz)
Related links
- Yageo PE_L 25 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % 2 W - PE2512FKM7W0R025L
- Yageo PE_L 10 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % 2 W - PE2512FKE7W0R01L
- Yageo PE_L 8 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % 2 W - PE2512FKF7W0R008L
- Yageo PE_L 33 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % 1 W - PE2512FKM070R033L
- Yageo PE_L 18 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % 1 W - PE2512FKM070R018L
- Yageo PE_L 100 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % 1 W - PE2512FKM070R1L
- Yageo PE_L 50 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % 1 W - PE2512FKM070R05L
- Yageo PA 4 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % 2 W - PA2512FKF7W0R004E
