Yageo PU 3 mΩ, 3921 Metal Plate Surface Mount Resistor ±1 % 3 W - PU3921FKM130R003L

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
199-5922
Mfr. Part No.:
PU3921FKM130R003L
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

3mΩ

Product Type

Surface Mount Resistor

Technology

Metal Plate

Resistor Type

Shunt

Package/Case

3921

Tolerance

±1 %

Packaging

Embossed Tape & Reel

Power Rating

3W

Temperature Coefficient

±75 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-65°C

Pin Count

2

Series

PU

Maximum Operating Temperature

275°C

Termination Style

Solder

Width

5.2mm

Height

500μm

Length

10mm

Standards/Approvals

RoHS

This is a 3mΩ Yageo shunt resistor, PU series with lead-free terminations made by welding technology.

AEC-Q200 qualified

Resistance value down to 0.0001Ω and high power up to 15W

Welding metal plate construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy