Yageo PU 2 mΩ, 3921 Metal Plate Surface Mount Resistor ±1 % 3 W - PU3921FKMT30R002L

Subtotal (1 tape of 5 units)*

€5.42

(exc. VAT)

€6.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,945 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
5 +€1.084€5.42

*price indicative

Packaging Options:
RS Stock No.:
199-5938
Mfr. Part No.:
PU3921FKMT30R002L
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

2mΩ

Technology

Metal Plate

Resistor Type

Shunt

Package/Case

3921

Tolerance

±1 %

Packaging

Embossed Tape & Reel

Power Rating

3W

Temperature Coefficient

±75 ppm/°C

Automotive Standard

AEC-Q200

Series

PU

Pin Count

2

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

275°C

Standards/Approvals

RoHS

Length

10mm

Termination Style

Solder

Width

5.2mm

Height

500μm

This is a 2mΩ Yageo shunt resistor, PU series with lead-free terminations made by welding technology.

AEC-Q200 qualified

Resistance value down to 0.0001Ω and high power up to 15W

Welding metal plate construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy