Yageo PT 220 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - PT1206FR-7W0R22L
- RS Stock No.:
- 199-6021
- Mfr. Part No.:
- PT1206FR-7W0R22L
- Manufacturer:
- Yageo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 199-6021
- Mfr. Part No.:
- PT1206FR-7W0R22L
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 220mΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Current | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Packaging | Paper Tape Reel | |
| Power Rating | 0.5W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | PT | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Height | 550μm | |
| Width | 1.6mm | |
| Length | 3.1mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 220mΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Current | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Packaging Paper Tape Reel | ||
Power Rating 0.5W | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series PT | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Height 550μm | ||
Width 1.6mm | ||
Length 3.1mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
This is a 220mΩ Yageo Resistor, PT series current sensor - low TCR and high power with lead-free terminations made by thick film process.
AEC-Q200 qualified
Halogen Free Epoxy
RoHS compliant
Reduce environmentally
High component and equipment reliability
Non-forbidden material used in products/production
Low resistances applied to current sensing
Moisture sensitivity level: MSL 1
Related links
- Yageo PT 220 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - PT1206FR-7W0R22L
- Yageo PT 560 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - PT1206FR-070R56L
- Yageo PT 604 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - PT1206FR-070R604L
- Yageo PT 390 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - PT1206FR-070R39L
- Yageo PT 620 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - PT1206FR-070R62L
- Yageo PT 100 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - PT1206FR-7W0R1L
- Yageo PT 250 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - PT1206FR-070R25L
- Yageo PT 200 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - PT1206FR-7W0R2L
