Yageo PT 250 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - PT1206FR-070R25L

Subtotal (1 reel of 5000 units)*

€220.00

(exc. VAT)

€270.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,000 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.044€220.00

*price indicative

RS Stock No.:
199-6022
Mfr. Part No.:
PT1206FR-070R25L
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

250mΩ

Technology

Thick Film

Resistor Type

Current

Package/Case

1206

Packaging

Paper Tape Reel

Tolerance

±1 %

Power Rating

0.5W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

PT

Pin Count

2

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Height

550μm

Width

1.6mm

Termination Style

Solder

Length

3.1mm

This is a 250mΩ Yageo Resistor, PT series current sensor - low TCR and high power with lead-free terminations made by thick film process.

AEC-Q200 qualified

Halogen Free Epoxy

RoHS compliant

Reduce environmentally

High component and equipment reliability

Non-forbidden material used in products/production

Low resistances applied to current sensing

Moisture sensitivity level: MSL 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy