Yageo PT 620 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - PT1206FR-070R62L

Subtotal (1 tape of 50 units)*

€4.05

(exc. VAT)

€5.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
50 +€0.081€4.05

*price indicative

Packaging Options:
RS Stock No.:
199-6037
Mfr. Part No.:
PT1206FR-070R62L
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

620mΩ

Technology

Thick Film

Resistor Type

Current

Package/Case

1206

Tolerance

±1 %

Packaging

Paper Tape Reel

Power Rating

0.5W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

PT

Pin Count

2

Maximum Operating Temperature

155°C

Width

1.6mm

Standards/Approvals

RoHS

Height

550μm

Length

3.1mm

Termination Style

Solder

This is a 620mΩ Yageo Resistor, PT series current sensor - low TCR and high power with lead-free terminations made by thick film process.

AEC-Q200 qualified

Halogen Free Epoxy

RoHS compliant

Reduce environmentally

High component and equipment reliability

Non-forbidden material used in products/production

Low resistances applied to current sensing

Moisture sensitivity level: MSL 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy