Yageo RL 220 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - RL1206FR-070R22L

Subtotal (1 reel of 5000 units)*

€175.00

(exc. VAT)

€215.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5,000 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
5000 +€0.035€175.00

*price indicative

RS Stock No.:
199-6086
Mfr. Part No.:
RL1206FR-070R22L
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

220mΩ

Product Type

Surface Mount Resistor

Resistor Type

Low Ohmic

Technology

Thick Film

Package/Case

1206

Packaging

Paper Tape Reel

Tolerance

±1 %

Power Rating

0.25W

Temperature Coefficient

±600 ppm/°C

Automotive Standard

AEC-Q200

Series

RL

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

3.1mm

Height

550μm

Standards/Approvals

RoHS

Width

1.6mm

This is a 220mΩ Yageo low ohmic chip resistors, RA series with lead-free terminations made by thick film process.

AEC-Q200 qualified

Halogen Free Epoxy

RoHS compliant

Hazardous wastes

High component and equipment reliability

Saving of PCB space

Non-forbidden materials used in products/production

Low resistances applied to current sensing

MSL Class: MSL 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy