Yageo RL 22 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - RL2512FK-070R022L
- RS Stock No.:
- 199-6119
- Mfr. Part No.:
- RL2512FK-070R022L
- Manufacturer:
- Yageo
Get a bulk buy discount
Add 100 more to save 7%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€3.10
(exc. VAT)
€3.80
(inc. VAT)
In Stock
- 1,670 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €0.31 | €3.10 | - |
| 100 - 240 | €0.287 | €2.87 | 7% |
| 250 - 490 | €0.263 | €2.63 | 15% |
| 500 - 990 | €0.245 | €2.45 | 20% |
| 1000 + | €0.212 | €2.12 | 31% |
*price indicative
- RS Stock No.:
- 199-6119
- Mfr. Part No.:
- RL2512FK-070R022L
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Surface Mount Resistor | |
| Resistance | 22mΩ | |
| Resistor Type | Low Ohmic | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Tolerance | ±1 % | |
| Packaging | Embossed Tape & Reel | |
| Power Rating | 1W | |
| Temperature Coefficient | ±1200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Series | RL | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 550μm | |
| Length | 6.35mm | |
| Termination Style | Solder | |
| Width | 3.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Surface Mount Resistor | ||
Resistance 22mΩ | ||
Resistor Type Low Ohmic | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Tolerance ±1 % | ||
Packaging Embossed Tape & Reel | ||
Power Rating 1W | ||
Temperature Coefficient ±1200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Series RL | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 550μm | ||
Length 6.35mm | ||
Termination Style Solder | ||
Width 3.2mm | ||
Standards/Approvals RoHS | ||
This is a 22mΩ Yageo low ohmic chip resistors, RA series with lead-free terminations made by thick film process.
AEC-Q200 qualified
Halogen Free Epoxy
RoHS compliant
Hazardous wastes
High component and equipment reliability
Saving of PCB space
Non-forbidden materials used in products/production
Low resistances applied to current sensing
MSL Class: MSL 1
Related links
- Yageo RL 22 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - RL2512FK-070R022L
- Yageo RL 330 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - RL2512FK-070R33L
- Yageo RL 180 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - RL2512FK-070R18L
- Yageo RL 200 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - RL2512FK-070R2L
- Yageo RL 510 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - RL2512FK-070R51L
- Yageo RL 220 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - RL2512FK-070R22L
- Yageo RL 680 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - RL2512FK-070R68L
- Yageo RL 150 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - RL2512FK-070R15L
