KOA RN73 10 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.06 W - RN73R1ETTP1002B25
- RS Stock No.:
- 205-0459
- Mfr. Part No.:
- RN73R1ETTP1002B25
- Manufacturer:
- KOA
Get a bulk buy discount
Add 250 more to save 7%
View bulk pricing optionsSubtotal (1 tape of 50 units)*
€2.80
(exc. VAT)
€3.45
(inc. VAT)
In Stock
- 3,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 200 | €0.056 | €2.80 | - |
| 250 - 450 | €0.052 | €2.60 | 7% |
| 500 - 950 | €0.048 | €2.40 | 14% |
| 1000 - 1950 | €0.045 | €2.25 | 19% |
| 2000 + | €0.041 | €2.05 | 26% |
*price indicative
- RS Stock No.:
- 205-0459
- Mfr. Part No.:
- RN73R1ETTP1002B25
- Manufacturer:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 10kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Metal Film | |
| Package/Case | 0402 | |
| Tolerance | ±0.1 % | |
| Packaging | Pitch Punch Paper | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Temperature Coefficient | 25 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RN73 | |
| Maximum Operating Temperature | 125°C | |
| Width | 500μm | |
| Standards/Approvals | RoHS | |
| Length | 1mm | |
| Height | 350μm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 10kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Metal Film | ||
Package/Case 0402 | ||
Tolerance ±0.1 % | ||
Packaging Pitch Punch Paper | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Temperature Coefficient 25 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RN73 | ||
Maximum Operating Temperature 125°C | ||
Width 500μm | ||
Standards/Approvals RoHS | ||
Length 1mm | ||
Height 350μm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- JP
The KOA's RN73R series 1002 Ohm metal film flat chip resistor suitable for control circuits in various industrial equipment and flow and reflow solderings. It is applicable in automotive electronics, industrial equipment and measurement equipment.
High reliability
SMD technology
Low current noise
Rated ambient temperature 85?
Related links
- KOA RN73 10 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.06 W - RN73R1ETTP1002B25
- KOA RN73 1 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.06 W - RN73R1ETTP1001B25
- KOA RN73 20 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.06 W - RN73R1ETTP2002B25
- KOA RN73 100 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.06 W - RN73R1ETTP1003B25
- KOA RN73 10 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - RN73R1JTTD1002B25
- KOA RN73 10 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - RN73R1JTTD1002B10
- KOA RN73 10 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - RN73R2ATTD1002B10
- KOA RN73 10 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - RN73R2ATTD1002B25
