KOA RN73 3.3 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - RN73R2ATTD3301B10
- RS Stock No.:
- 205-0473
- Mfr. Part No.:
- RN73R2ATTD3301B10
- Manufacturer:
- KOA
Subtotal (1 reel of 5000 units)*
€1,660.00
(exc. VAT)
€2,040.00
(inc. VAT)
Temporarily out of stock
- Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.332 | €1,660.00 |
*price indicative
- RS Stock No.:
- 205-0473
- Mfr. Part No.:
- RN73R2ATTD3301B10
- Manufacturer:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Product Type | Surface Mount Resistor | |
| Resistance | 3.3kΩ | |
| Technology | Metal Film | |
| Resistor Type | Precision | |
| Package/Case | 0805 | |
| Tolerance | ±0.1 % | |
| Packaging | 4 mm Pitch Punch Paper | |
| Voltage | 150V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | 10 ppm/°C | |
| Automotive Standard | No | |
| Series | RN73 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.25mm | |
| Height | 500μm | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Product Type Surface Mount Resistor | ||
Resistance 3.3kΩ | ||
Technology Metal Film | ||
Resistor Type Precision | ||
Package/Case 0805 | ||
Tolerance ±0.1 % | ||
Packaging 4 mm Pitch Punch Paper | ||
Voltage 150V | ||
Power Rating 0.13W | ||
Temperature Coefficient 10 ppm/°C | ||
Automotive Standard No | ||
Series RN73 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Width 1.25mm | ||
Height 500μm | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- JP
The KOA's RN73R series 3301 Ohm metal film flat chip resistor suitable for control circuits in various industrial equipment and flow and reflow solderings. It is applicable in automotive electronics, industrial equipment and measurement equipment.
High reliability
SMD technology
Low current noise
Rated ambient temperature 85?
Related links
- KOA RN73 3.3 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - RN73R2ATTD3301B10
- KOA RN73 100 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - RN73R2ATTD1003B10
- KOA RN73 49.9 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - RN73R2ATTD4992B10
- KOA RN73 100 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - RN73R2ATTD1003B25
- KOA RN73 2.2 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - RN73R2ATTD2201B25
- KOA RN73 4.7 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - RN73R2ATTD4701B10
- KOA RN73 1 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - RN73R2ATTD1001B25
- KOA RN73 4.99 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - RN73R2ATTD4991B10
