Vishay, 0612 Thin Film ± 0.5, ± 1 % 1 W - MCW0612MC1501FP100
- RS Stock No.:
- 205-6934
- Mfr. Part No.:
- MCW0612MC1501FP100
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-6934
- Mfr. Part No.:
- MCW0612MC1501FP100
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Technology | Thin Film | |
| Package/Case | 0612 | |
| Tolerance | ± 0.5, ± 1 % | |
| Power Rating | 1W | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Technology Thin Film | ||
Package/Case 0612 | ||
Tolerance ± 0.5, ± 1 % | ||
Power Rating 1W | ||
The Vishay wide Terminal thin film chip resistors are used in most of the fields of modern professional power measurement electronics where reliability, stability, power dissipation, and robust design is of major concern.
± 0.5 %, ± 1 % resistance tolerance
± 25 ppm/K, ± 50 ppm/K temperature coefficient
1.0 W rated power dissipation
-55°C to 175°C operating temperature range
Related links
- Vishay, 0612 Thin Film 1 W - MCW0612MC1501FP100
- Vishay, 0612 Thin Film 1 W - MCW0612MC1009FP100
- Vishay, 0612 Thin Film 1 W - MCW0612MC2000FP100
- Vishay, 0612 Thin Film 1 W - MCW0612MC1000FP100
- Vishay, 0612 Thin Film 1 W - MCW0612MC1003FP100
- Vishay, 0612 Thin Film ±1 % 1 W - NCW0612MC3307FP500
- Vishay, 0612 Thin Film ±1 % 1 W - NCW0612MC4707FP500
- Vishay 680 mΩ, 0612 Thin Film ±1 % 1 W - NCW0612MC6807FP500
