Vishay NCW 220 mΩ, 0612 Thin Film Surface Mount Resistor ±1 % 1 W - NCW0612MC2207FP500

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
206-9121
Mfr. Part No.:
NCW0612MC2207FP500
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

220mΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Current

Package/Case

0612

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

1W

Voltage

75V

Temperature Coefficient

±50 ppm/K

Automotive Standard

AEC-Q200

Series

NCW

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

175°C

Length

1.6mm

Termination Style

Surface Mount

Width

3.1mm

Standards/Approvals

RoHS

Height

450μm

COO (Country of Origin):
DE
The Vishay low Ohmic Wide Terminal Thin Film Chip Resistors with permissible power rating is specified with up to 1 W for size 0612. Typical applications include power electronics in automotive and industrial appliances (e.g. burden resistors).

± 50 ppm/K temperature coefficient

-55°C to 175°C operating temperature range

± 1% resistance tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy