Arcol Ohmite 1 kΩ, TO-252 Thick Film ±1 % 45 W - TKH45P1K00FE-TR
- RS Stock No.:
- 210-4678
- Mfr. Part No.:
- TKH45P1K00FE-TR
- Manufacturer:
- Arcol Ohmite
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-4678
- Mfr. Part No.:
- TKH45P1K00FE-TR
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 1kΩ | |
| Technology | Thick Film | |
| Package/Case | TO-252 | |
| Tolerance | ±1 % | |
| Power Rating | 45W | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 1kΩ | ||
Technology Thick Film | ||
Package/Case TO-252 | ||
Tolerance ±1 % | ||
Power Rating 45W | ||
- COO (Country of Origin):
- JP
The Arcol Ohmite TKH Series , Small size, low profile, surge capable film resistor. It -55°C to +175°C temperature range provides for automotive applications. It has low thermal resistance under 3.0°C/W shows excellent cooling performance. It is easy to replace D-PAK power resistor.
Excellent rf characteristics for high speed Pulse operation
Applications include snubber, gate control, bleeder, filter, rush current protection, PV, UPS and motor control inverters
Related links
- Arcol Ohmite 1 kΩ, TO-252 Thick Film ±1 % 45 W - TKH45P1K00FE-TR
- Arcol Ohmite 1 Ω, TO-252 Thick Film ±1 % 45 W - TKH45P1R00FE-TR
- Arcol Ohmite 47 Ω, TO-252 Thick Film ±1 % 45 W - TKH45P47R0FE-TR
- Arcol Ohmite 300 Ω, TO-252 Thick Film ±1 % 45 W - TKH45P300RFE-TR
- Arcol Ohmite 500 Ω, TO-252 Thick Film ±1 % 45 W - TKH45P500RFE-TR
- Arcol Ohmite TKH 100 mΩ, TO-252 Thick Film Surface Mount Resistor ±1 % 45 W - TKH45PR100JE-TR
- Arcol Ohmite TKH 500 mΩ, TO-252 Thick Film Surface Mount Resistor ±1 % 45 W - TKH45PR500JE-TR
- Arcol Ohmite 1 GΩ Thick Film Precision Thick Film Fixed Resistor 0.75 W 1 %
