Arcol Ohmite TKH 5 Ω, TO-252 Thick Film Surface Mount Resistor ±1 % Surface 45 W - TKH45P5R00FE-TR

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
210-4706
Mfr. Part No.:
TKH45P5R00FE-TR
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Surface Mount Resistor

Resistance

5Ω

Technology

Thick Film

Resistor Type

Low Profile

Package/Case

TO-252

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

45W

Voltage

500V

Mount Type

Surface

Temperature Coefficient

100 ppm/°C

Automotive Standard

No

Series

TKH

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Length

12mm

Standards/Approvals

IEC 60068-2-6, RoHS

Width

8.3mm

Termination Style

Solder

Height

0.91mm

COO (Country of Origin):
JP
The Arcol Ohmite TKH Series , Small size, low profile, surge capable film resistor. It -55°C to +175°C temperature range provides for automotive applications. It has low thermal resistance under 3.0°C/W shows excellent cooling performance. It is easy to replace D-PAK power resistor.

Excellent rf characteristics for high speed pulse operation

Applications include snubber, gate control, bleeder, filter, rush current protection, PV, UPS and motor control inverters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy