Arcol Ohmite TKH 500 mΩ, TO-252 Thick Film Surface Mount Resistor ±1 % 45 W - TKH45PR500JE-TR

Bulk discount available
View bulk pricing options

Subtotal (5 units, on tapes of 5)*

€39.30

(exc. VAT)

€48.35

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 555 unit(s), ready to ship from another location

Units
Per unit
Per Tape*
5 - 20€7.86€39.30
25 - 45€7.058€35.29
50 - 95€6.744€33.72
100 - 245€5.424€27.12
250 +€5.252€26.26

*price indicative

Packaging Options:
RS Stock No.:
210-4715
Mfr. Part No.:
TKH45PR500JE-TR
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

500mΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Low Profile

Package/Case

TO-252

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

45W

Voltage

500V

Temperature Coefficient

100 ppm/°C

Automotive Standard

No

Series

TKH

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Length

12mm

Termination Style

Solder

Width

8.3mm

Standards/Approvals

IEC 60068-2-6, RoHS

Height

0.91mm

COO (Country of Origin):
JP
The Arcol Ohmite TKH Series , Small size, low profile, surge capable film resistor. It -55°C to +175°C temperature range provides for automotive applications. It has low thermal resistance under 3.0°C/W shows excellent cooling performance. It is easy to replace D-PAK power resistor.

Excellent rf characteristics for high speed pulse operation

Applications include snubber, gate control, bleeder, filter, rush current protection, PV, UPS and motor control inverters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy