Isabellenhutte BVR 0.7 mΩ, 4026 Current Sensing Surface Mount Resistor ±1 % 4 W - BVR-M-R0007-1.0
- RS Stock No.:
- 210-5122
- Mfr. Part No.:
- BVR-M-R0007-1.0
- Manufacturer:
- Isabellenhutte
Subtotal (1 reel of 1400 units)*
€1,575.00
(exc. VAT)
€1,937.60
(inc. VAT)
Temporarily out of stock
- Shipping from 27 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1400 + | €1.125 | €1,575.00 |
*price indicative
- RS Stock No.:
- 210-5122
- Mfr. Part No.:
- BVR-M-R0007-1.0
- Manufacturer:
- Isabellenhutte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isabellenhutte | |
| Product Type | Surface Mount Resistor | |
| Resistance | 0.7mΩ | |
| Technology | Current Sensing | |
| Resistor Type | Current | |
| Package/Case | 4026 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 4W | |
| Temperature Coefficient | 20 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | BVR | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 170°C | |
| Width | 6.6mm | |
| Termination Style | Solder | |
| Standards/Approvals | DIN EN 60286-3, RoHS 2011/65/EU | |
| Length | 10.1mm | |
| Select all | ||
|---|---|---|
Brand Isabellenhutte | ||
Product Type Surface Mount Resistor | ||
Resistance 0.7mΩ | ||
Technology Current Sensing | ||
Resistor Type Current | ||
Package/Case 4026 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 4W | ||
Temperature Coefficient 20 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series BVR | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 170°C | ||
Width 6.6mm | ||
Termination Style Solder | ||
Standards/Approvals DIN EN 60286-3, RoHS 2011/65/EU | ||
Length 10.1mm | ||
- COO (Country of Origin):
- DE
The Isabellenhutte BVR-M-R0007-1.0 is 4-terminal precision resistor series from BVR has a chip size of 4026 with heavy copper connections ideally suited for mounting on DBC/IMS substrate. The resistance ofBVR-M-R0007-1.0 is 0.7meghaΩ, with a TCR of 20 ppm/K. The Isabellenhutte BVR series from Isabellenhutte offers a continuous current load up to 160A (0.0002Ω), with excellent long term stability and is AEC-Q200 qualified. It has Applications such as Current sensor for power hybrid applications, High current applications for the automotive market, Frequency converters, Power modules.
Power rating up to 12 W
Heavy copper connectors
Excellent long-term stability
Max solder temperature up to 350 °C / 30 sec
Related links
- Isabellenhutte BVR 0.7 mΩ, 4026 Current Sensing Surface Mount Resistor ±1 % 4 W - BVR-M-R0007-1.0
- Isabellenhutte BVR 1 mΩ, 4026 Current Sensing Surface Mount Resistor ±1 % 4 W - BVR-M-R001-1.0
- Isabellenhutte BVR 2 mΩ, 4026 Current Sensing Surface Mount Resistor ±1 % 4 W - BVR-I-R002-1.0
- Isabellenhutte BVR 0.5 mΩ, 4026 Current Sensing Surface Mount Resistor ±1 % 5 W - BVR-Z-R0005-1.0
- Isabellenhutte BVR 0.3 mΩ, 4026 Current Sensing Surface Mount Resistor ±1 % 5 W - BVR-Z-R0003-1.0
- Isabellenhutte BVR 3 mΩ, 4026 Current Sensing Surface Mount Resistor ±1 % 3 W - BVR-I-R003-1.0
- Isabellenhutte BVR 1 mΩ, 4026 Current Sensing Surface Mount Resistor ±1 % 5 W - BVR-I-R001-1.0
- Isabellenhutte BVR 0.2 mΩ, 4026 Current Sensing Surface Mount Resistor ±1 % 5 W - BVR-Z-R0002-1.0
