Isabellenhutte VMP 10 mΩ, 2010 Metal Alloy Surface Mount Resistor ±1 % 3 W - VMP-R010-1.0-U

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€16.12

(exc. VAT)

€19.83

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 60 unit(s), ready to ship from another location

Units
Per unit
Per Tape*
10 - 490€1.612€16.12
500 - 990€1.309€13.09
1000 - 2490€1.118€11.18
2500 - 4990€0.953€9.53
5000 +€0.864€8.64

*price indicative

Packaging Options:
RS Stock No.:
210-5144
Distrelec Article No.:
304-32-013
Mfr. Part No.:
VMP-R010-1.0-U
Manufacturer:
Isabellenhutte
Find similar products by selecting one or more attributes.
Select all

Brand

Isabellenhutte

Product Type

Surface Mount Resistor

Resistance

10mΩ

Resistor Type

Precision

Technology

Metal Alloy

Package/Case

2010

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

200V

Power Rating

3W

Temperature Coefficient

20 ppm/°C

Automotive Standard

AEC-Q200

Series

VMP

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

170°C

Termination Style

Solder

Length

5.08mm

Standards/Approvals

DIN EN 60286-3, RoHS 2011/65/EU

Width

2.54mm

Height

400μm

COO (Country of Origin):
DE
The VMP resistor series from Isabellenhutte, offers 2-terminal surface-mount connection technology. Developed with a standard chip size of 2010, selective resistance values available from 0.005Ω to 1Ω.

AEC-Q200 qualified High pulse power rating Constant current up to 20 A (5 mOhm) High pulse power rating Excellent long-term stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy