Isabellenhutte VMP 20 mΩ, 2010 Metal Alloy Surface Mount Resistor ±1 % 3 W - VMP-R020-1.0-U

Subtotal (1 reel of 12500 units)*

€6,312.50

(exc. VAT)

€7,762.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
12500 +€0.505€6,312.50

*price indicative

RS Stock No.:
210-5147
Mfr. Part No.:
VMP-R020-1.0-U
Manufacturer:
Isabellenhutte
Find similar products by selecting one or more attributes.
Select all

Brand

Isabellenhutte

Resistance

20mΩ

Product Type

Surface Mount Resistor

Resistor Type

Precision

Technology

Metal Alloy

Package/Case

2010

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

3W

Voltage

200V

Temperature Coefficient

20 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-65°C

Series

VMP

Maximum Operating Temperature

170°C

Height

400μm

Length

5.08mm

Termination Style

Solder

Standards/Approvals

DIN EN 60286-3, RoHS 2011/65/EU

Width

2.54mm

COO (Country of Origin):
DE
The VMP resistor series from Isabellenhutte, offers 2-terminal surface-mount connection technology. Developed with a standard chip size of 2010, selective resistance values available from 0.005Ω to 1Ω.

AEC-Q200 qualified High pulse power rating Constant current up to 20 A (5 mOhm) High pulse power rating Excellent long-term stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy