Bourns CR 10 kΩ, 0201 Thick Film Surface Mount Resistor ±5 % 0.05 W - CR0201AJW-103GLF
- RS Stock No.:
- 212-1171
- Mfr. Part No.:
- CR0201AJW-103GLF
- Manufacturer:
- Bourns
Image representative of range
Subtotal (1 reel of 10000 units)*
€20.00
(exc. VAT)
€20.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | €0.002 | €20.00 |
*price indicative
- RS Stock No.:
- 212-1171
- Mfr. Part No.:
- CR0201AJW-103GLF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10kΩ | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0201 | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.05W | |
| Voltage | 25V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CR | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 300μm | |
| Termination Style | Solder | |
| Length | 600μm | |
| Height | 230μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Resistor | ||
Resistance 10kΩ | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0201 | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Power Rating 0.05W | ||
Voltage 25V | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series CR | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Width 300μm | ||
Termination Style Solder | ||
Length 600μm | ||
Height 230μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Bourns, CR-A Series, Thick Film Resistor has 10 KOhms resistance and 50 mW power.
Thick film technology
Power rating up to 1 watt @ 70 °C
RoHS compliant*
Halogen free**
AEC-Q200 compliant
Related links
- Bourns CR 10 kΩ, 0201 Thick Film Surface Mount Resistor ±5 % 0.05 W - CR0201AJW-103GLF
- Bourns CR 0 Ω, 0201 Thick Film Surface Mount Resistor ±5 % 0.05 W - CR0201AJ/-000GLF
- Bourns CR 10 kΩ, 0201 Thick Film Resistor 5 % Surface 50 mW - CR0201-JW-103GLF
- Panasonic ERJ 0.00 Ω, 0603 Thick Film Surface Mount Resistor ± 5 % 0.05 W - ERJ1GN0R00C
- Panasonic ERJ1G 2 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - ERJ1GNJ202C
- Panasonic ERJ1G 2.2 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - ERJ1GNJ222C
- Panasonic ERJ1G 100 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - ERJ1GNJ104C
- Panasonic ERJ1G 22 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - ERJ1GNJ223C
