Bourns CR 100 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - CR0805AFX-1003ELF

Image representative of range

Subtotal (1 reel of 5000 units)*

€35.00

(exc. VAT)

€45.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.007€35.00

*price indicative

RS Stock No.:
212-1179
Mfr. Part No.:
CR0805AFX-1003ELF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

100kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Thick Film

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.13W

Voltage

150V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CR

Maximum Operating Temperature

155°C

Height

400μm

Length

2mm

Termination Style

Solder

Standards/Approvals

RoHS

Width

1.25mm

COO (Country of Origin):
TW
The Bourns, CR-A Series, Thick Film Resistor has 100 KOhms resistance and 125 mW power.

Thick film technology

Power rating up to 1 watt @ 70 °C

RoHS compliant*

Halogen free**

AEC-Q200 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy