Bourns CR 10 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CR1206AFX-10R0ELF

Image representative of range

Subtotal (1 reel of 5000 units)*

€60.00

(exc. VAT)

€75.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.012€60.00

*price indicative

RS Stock No.:
212-1183
Mfr. Part No.:
CR1206AFX-10R0ELF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Resistor

Resistance

10Ω

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

1206

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CR

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Termination Style

Solder

Length

600μm

Width

300μm

Height

230μm

COO (Country of Origin):
TW
The Bourns, CR-A Series, Thick Film Resistor has 10 Ohms resistance and 250 mW power.

Thick film technology

Power rating up to 1 watt @ 70 °C

RoHS compliant*

Halogen free**

AEC-Q200 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy