Bourns CR 1 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - CR2512AF/-1R00ELF
- RS Stock No.:
- 212-1185
- Mfr. Part No.:
- CR2512AF/-1R00ELF
- Manufacturer:
- Bourns
Subtotal (1 reel of 4000 units)*
€316.00
(exc. VAT)
€388.00
(inc. VAT)
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.079 | €316.00 |
*price indicative
- RS Stock No.:
- 212-1185
- Mfr. Part No.:
- CR2512AF/-1R00ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1Ω | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 200V | |
| Power Rating | 1W | |
| Temperature Coefficient | ±400 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CR | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 3.2mm | |
| Standards/Approvals | RoHS | |
| Height | 600μm | |
| Length | 6.3mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Resistor | ||
Resistance 1Ω | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 200V | ||
Power Rating 1W | ||
Temperature Coefficient ±400 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series CR | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 3.2mm | ||
Standards/Approvals RoHS | ||
Height 600μm | ||
Length 6.3mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
The Bourns, CR-A Series, Thick Film Resistor has 1 Ohms resistance and 1 W power.
Thick film technology
Power rating up to 1 watt @ 70 °C
RoHS compliant*
Halogen free**
AEC-Q200 compliant
Related links
- Bourns CR 1 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - CR2512AF/-1R00ELF
- Bourns CR 1 Ω, 2512 Thick Film Resistor 1 % Surface 1 W - CR2512-F/-1R00ELF
- Bourns CR 1 Ω, 1206 Thick Film Resistor 1 % Surface 2 W - CRM1206QFW-1R00ELF
- Bourns CR 1 Ω, 1206 Thick Film Resistor 1 % Surface 500 mW - CRM1206-FW-1R00ELF
- Bourns CR 1 Ω, 0603 Thick Film Resistor 1 % Surface 100 mW - CR0603-F/-1R00ELF
- Bourns CR 1 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 1 W - CR0603AFX-1001ELF
- Bourns CR 1 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - CR0402AFX-1001GLF
- Bourns CR 1 kΩ, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W - CR0201AFW-1001GLF
