TE Connectivity RN73 110 kΩ, 0805 Thin Film Surface Mount Resistor ±0.5 % Surface 0.1 W - RN73G2A110KDTG

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€0.85

(exc. VAT)

€1.05

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 335 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
5 - 45€0.17€0.85
50 - 95€0.158€0.79
100 - 245€0.148€0.74
250 - 495€0.14€0.70
500 +€0.128€0.64

*price indicative

Packaging Options:
RS Stock No.:
215-4648
Mfr. Part No.:
RN73G2A110KDTG
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

110kΩ

Resistor Type

Precision

Technology

Thin Film

Package/Case

0805

Tolerance

±0.5 %

Packaging

Tape & Reel

Power Rating

0.1W

Voltage

100V

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Mount Type

Surface

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RN73

Maximum Operating Temperature

125°C

Length

2mm

Standards/Approvals

No

Width

1.25mm

Height

550μm

Termination Style

Solder

105Ω to 249kΩ 0.5%


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy