Panasonic ERJ D2 47 mΩ, 0612 Thick Film Surface Mount Resistor ±1 % 1 W - ERJD2CFR047V
- RS Stock No.:
- 217-2670
- Mfr. Part No.:
- ERJD2CFR047V
- Manufacturer:
- Panasonic
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 217-2670
- Mfr. Part No.:
- ERJD2CFR047V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 47mΩ | |
| Technology | Thick Film | |
| Resistor Type | Current | |
| Package/Case | 0612 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 1W | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ D2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 3.2mm | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 47mΩ | ||
Technology Thick Film | ||
Resistor Type Current | ||
Package/Case 0612 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 1W | ||
Automotive Standard AEC-Q200 | ||
Series ERJ D2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 3.2mm | ||
Termination Style Solder | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Panasonic low TCR high power chip resistor is suitable for small size/high power current detection. It has 47 mΩ resistance.
High solder-joint reliability by wide terminal construction
Excellent heat dissipation characteristics by wide terminal construction
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic ERJ D2 47 mΩ, 0612 Thick Film Surface Mount Resistor ±1 % 1 W - ERJD2CFR047V
- Panasonic ERJ D2 47 mΩ, 0612 Thick Film Surface Mount Resistor ±5 % 1 W - ERJD2CJR047V
- Panasonic ERJ D2 33 mΩ, 0612 Thick Film Surface Mount Resistor ±1 % 1 W - ERJD2CFR033V
- Panasonic ERJ D2 10 mΩ, 0612 Thick Film Surface Mount Resistor ±1 % 1 W - ERJD2DFR010V
- Panasonic ERJ D2 18 mΩ, 0612 Thick Film Surface Mount Resistor ±1 % 1 W - ERJD2DFR018V
- Panasonic ERJ D2 82 mΩ, 0612 Thick Film Surface Mount Resistor ±1 % 1 W - ERJD2CFR082V
- Panasonic ERJ D2 22 mΩ, 0612 Thick Film Surface Mount Resistor ±1 % 1 W - ERJD2DFR022V
- Panasonic ERJ D2 56 mΩ, 0612 Thick Film Surface Mount Resistor ±1 % 1 W - ERJD2CFR056V
