Panasonic ERJ D2 56 mΩ, 0612 Thick Film Surface Mount Resistor ±1 % 1 W - ERJD2CFR056V
- RS Stock No.:
- 217-2673
- Mfr. Part No.:
- ERJD2CFR056V
- Manufacturer:
- Panasonic
Get a bulk buy discount
Add 50 more to save 30%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€4.91
(exc. VAT)
€6.04
(inc. VAT)
In Stock
- 345 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €0.982 | €4.91 | - |
| 50 - 95 | €0.686 | €3.43 | 30% |
| 100 - 245 | €0.394 | €1.97 | 59% |
| 250 - 495 | €0.36 | €1.80 | 63% |
| 500 + | €0.34 | €1.70 | 65% |
*price indicative
- RS Stock No.:
- 217-2673
- Mfr. Part No.:
- ERJD2CFR056V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 56mΩ | |
| Technology | Thick Film | |
| Resistor Type | Current | |
| Package/Case | 0612 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 1W | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ D2 | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Width | 3.2mm | |
| Standards/Approvals | RoHS | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 56mΩ | ||
Technology Thick Film | ||
Resistor Type Current | ||
Package/Case 0612 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 1W | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ D2 | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Width 3.2mm | ||
Standards/Approvals RoHS | ||
Length 1.6mm | ||
- COO (Country of Origin):
- JP
The Panasonic low TCR high power chip resistor is suitable for small size/high power current detection. It has 56 mΩ resistance.
High solder-joint reliability by wide terminal construction
Excellent heat dissipation characteristics by wide terminal construction
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic ERJ D2 56 mΩ, 0612 Thick Film Surface Mount Resistor ±1 % 1 W - ERJD2CFR056V
- Panasonic ERJ D2 56 mΩ, 0612 Thick Film Surface Mount Resistor ±5 % 1 W - ERJD2CJR056V
- Panasonic ERJ D2 18 mΩ, 0612 Thick Film Surface Mount Resistor ±1 % 1 W - ERJD2DFR018V
- Panasonic ERJ D2 82 mΩ, 0612 Thick Film Surface Mount Resistor ±1 % 1 W - ERJD2CFR082V
- Panasonic ERJ D2 22 mΩ, 0612 Thick Film Surface Mount Resistor ±1 % 1 W - ERJD2DFR022V
- Panasonic ERJ D2 47 mΩ, 0612 Thick Film Surface Mount Resistor ±1 % 1 W - ERJD2CFR047V
- Panasonic ERJ D2 39 mΩ, 0612 Thick Film Surface Mount Resistor ±1 % 1 W - ERJD2CFR039V
- Panasonic ERJ D2 33 mΩ, 0612 Thick Film Surface Mount Resistor ±1 % 1 W - ERJD2CFR033V
