Vishay 100 kΩ, 1206 Thin Film ±0.01 % 0.33 W - P2TC1206D1003LNTA
- RS Stock No.:
- 218-2760
- Mfr. Part No.:
- P2TC1206D1003LNTA
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 218-2760
- Mfr. Part No.:
- P2TC1206D1003LNTA
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 100kΩ | |
| Technology | Thin Film | |
| Package/Case | 1206 | |
| Tolerance | ±0.01 % | |
| Power Rating | 0.33W | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 100kΩ | ||
Technology Thin Film | ||
Package/Case 1206 | ||
Tolerance ±0.01 % | ||
Power Rating 0.33W | ||
- COO (Country of Origin):
- FR
The Vishay 100kohm thin film surface mount resistors are Ideal for use in braking systems, power supplies and power switching. Thermal resistance between the solder joint and the topside resistor layer is reduced by enlarged terminations. It is applicable for low noise and precision applications, superior stability, low temperature coefficient of resistance, and low voltage coefficient. The Vishay Sfernices proven precision thin film wraparound resistors exceed requirements of MIL-PRF-55342G characteristics typical ±2ppm/°C (-55 °C; +155 °C).
Load life stability 0.05% typical at 2000h at 70°C under Pn
Tolerances is ± 0.01%
Termination: thin film technology
Sulfur resistant
Related links
- Vishay 100 kΩ, 1206 Thin Film ±0.01 % 0.33 W - P2TC1206D1003LNTA
- Vishay P2T 700 kΩ, 1206 Thin Film Surface Mount Resistor ±0.01 % 0.33 W - P2TC1206D7003LNTA
- Vishay P2T 1 kΩ, 1206 Thin Film Surface Mount Resistor ±0.01 % 0.33 W - P2TC1206D1001LNTA
- Vishay P2T 10 kΩ, 1206 Thin Film Surface Mount Resistor ±0.01 % 0.33 W - P2TC1206D1002LNTA
- TE Connectivity 3-217 1.82 kΩ, 1210 Thin Film Resistor 0.01 0.33 W - 3-2176088-6
- Arcol Ohmite LVT 0.01 Ω, 0603 Resistive Fixed Resistor 0.01 0.33 W - LVT06R0100FER
- VPG Foil Resistors VSMP 5 kΩ, 1206 Metal Foil Surface Mount Resistor ±0.01 % 0.33 W - Y16255K00000T9R
- Arcol Ohmite LVT 0.005 Ω, 0603 Resistive Fixed Resistor 0.01 0.33 W - LVT06R0050FER
