Vishay P2T 1 MΩ, 2010 Thin Film Surface Mount Resistor ±0.01 % 1 W - P2TC2010D1004LNTA
- RS Stock No.:
- 218-2769
- Mfr. Part No.:
- P2TC2010D1004LNTA
- Manufacturer:
- Vishay
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 218-2769
- Mfr. Part No.:
- P2TC2010D1004LNTA
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1MΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 2010 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.01 % | |
| Power Rating | 1W | |
| Voltage | 300V | |
| Temperature Coefficient | ±2 ppm/°C | |
| Automotive Standard | No | |
| Series | P2T | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Length | 5.08mm | |
| Termination Style | Wraparound | |
| Height | 630μm | |
| Standards/Approvals | RoHS | |
| Width | 2.54mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1MΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 2010 | ||
Packaging Tape & Reel | ||
Tolerance ±0.01 % | ||
Power Rating 1W | ||
Voltage 300V | ||
Temperature Coefficient ±2 ppm/°C | ||
Automotive Standard No | ||
Series P2T | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Length 5.08mm | ||
Termination Style Wraparound | ||
Height 630μm | ||
Standards/Approvals RoHS | ||
Width 2.54mm | ||
- COO (Country of Origin):
- FR
The Vishay 1Mohm thin film surface mount resistors are Ideal for use in braking systems, power supplies and power switching. Thermal resistance between the solder joint and the topside resistor layer is reduced by enlarged terminations. It is applicable for low noise and precision applications, superior stability, low temperature coefficient of resistance, and low voltage coefficient. The Vishay Sfernices proven precision thin film wraparound resistors exceed requirements of MIL-PRF-55342G characteristics typical ±2ppm/°C (-55 °C; +155 °C).
Load life stability 0.05% typical at 2000h at 70°C under Pn
Tolerances is ± 0.01%
Termination: thin film technology
Sulfur resistant
Related links
- Vishay P2T 1 MΩ, 2010 Thin Film Surface Mount Resistor ±0.01 % 1 W - P2TC2010D1004LNTA
- Vishay P2T 1 kΩ, 2010 Thin Film Surface Mount Resistor ±0.01 % 1 W - P2TC2010D1001LNTA
- Vishay P2T 3 MΩ, 2010 Thin Film Surface Mount Resistor ±0.01 % 1 W - P2TC2010D3004LNTA
- Vishay P2T 100 kΩ, 2010 Thin Film Surface Mount Resistor ±0.01 % 1 W - P2TC2010D1003LNTA
- Vishay P2T 1 kΩ, 1206 Thin Film Surface Mount Resistor ±0.01 % 0.33 W - P2TC1206D1001LNTA
- Vishay P2T 1 kΩ, 0603 Thin Film Surface Mount Resistor ±0.01 % 0.13 W - P2TC0603D1001LNTA
- Bourns CRF 10 mΩ, 1206 Metal Strip Surface Mount Resistor ±0.01 % 1 W - CRF1206-FZ-R010ELF
- Vishay P2T 1 kΩ, 0402 Thin Film Surface Mount Resistor ±0.01 % 0.06 W - P2TC0402D1001LNTA
