Vishay RCC120 220 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.5 W - RCC1206220RFKEA

Subtotal (1 tape of 10 units)*

€0.77

(exc. VAT)

€0.95

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4,140 unit(s), ready to ship from another location
Units
Per unit
Per Tape*
10 +€0.077€0.77

*price indicative

Packaging Options:
RS Stock No.:
222-0793
Distrelec Article No.:
304-39-808
Mfr. Part No.:
RCC1206220RFKEA
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Fixed Resistor

Resistance

220Ω

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.5W

Voltage

200V

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

RCC120

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Length

3.2mm

Standards/Approvals

RoHS

Width

1.6mm

Termination Style

Solder

Height

600μm

COO (Country of Origin):
IL
The Vishay medium power thick film chip resistor series feature a higher power rating and operating voltage as compared to standard chip resistors, offering the capability to replace standard resistors of the next larger size.

Increased power rating

Increased operating voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy