Isabellenhutte BVE 0.3 mΩ, 5930 Manganin Resistor ±1 % 15 W - BVE-M-R0003-1.0
- RS Stock No.:
- 222-1464
- Distrelec Article No.:
- 304-39-443
- Mfr. Part No.:
- BVE-M-R0003-1.0
- Manufacturer:
- Isabellenhutte
Get a bulk buy discount
Add 50 more to save 15%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€20.23
(exc. VAT)
€24.89
(inc. VAT)
In Stock
- Plus 980 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €4.046 | €20.23 | - |
| 50 - 95 | €3.41 | €17.05 | 15% |
| 100 - 495 | €2.908 | €14.54 | 28% |
| 500 - 995 | €2.512 | €12.56 | 37% |
| 1000 + | €2.194 | €10.97 | 45% |
*price indicative
- RS Stock No.:
- 222-1464
- Distrelec Article No.:
- 304-39-443
- Mfr. Part No.:
- BVE-M-R0003-1.0
- Manufacturer:
- Isabellenhutte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isabellenhutte | |
| Product Type | Resistor | |
| Resistance | 0.3mΩ | |
| Technology | Manganin | |
| Package/Case | 5930 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 15W | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | BVE | |
| Maximum Operating Temperature | 170°C | |
| Width | 7.75mm | |
| Standards/Approvals | RoHS 2011/65/EU | |
| Termination Style | Solder | |
| Length | 15mm | |
| Select all | ||
|---|---|---|
Brand Isabellenhutte | ||
Product Type Resistor | ||
Resistance 0.3mΩ | ||
Technology Manganin | ||
Package/Case 5930 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 15W | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series BVE | ||
Maximum Operating Temperature 170°C | ||
Width 7.75mm | ||
Standards/Approvals RoHS 2011/65/EU | ||
Termination Style Solder | ||
Length 15mm | ||
- COO (Country of Origin):
- DE
The Isabellenhutte Precision resistor works with a power rating of 15 watts and continuous current load up to 220 A. This resistor ideally suited for mounting on DBC / IMS substrate.
AEC Q200 qualified
Long term stability
-55 to +170°C applicable temperature range
1% tolerance
Related links
- Isabellenhutte BVE 0.3 mΩ, 5930 Manganin Resistor ±1 % 15 W - BVE-M-R0003-1.0
- Isabellenhutte BVE 0.5 mΩ, 5930 Manganin Resistor ±1 % 15 W - BVE-M-R0005-1.0
- Isabellenhutte BVE 0.2 mΩ, 5930 Manganin Resistor ±1 % 15 W - BVE-M-R0002-1.0
- Isabellenhutte BVE 2 mΩ, 5930 Manganin Resistor ±1 % 15 W - BVE-A-R002-1.0
- Isabellenhutte BVE 0.5 mΩ, 5930 Manganin Resistor ±1 % 15 W - BVE-A-R0005-1.0
- Isabellenhutte BVE 3 mΩ, 5930 Manganin Resistor ±1 % 15 W - BVE-A-R003-1.0
- Isabellenhutte BVE 1 mΩ, 5930 Manganin Resistor ±1 % 15 W - BVE-A-R001-1.0
- Isabellenhutte BVE 0.1 mΩ, 5930 Manganin Resistor ±5 % 15 W - BVE-Z-R0001-5.0
