Isabellenhutte BVE 0.1 mΩ, 5930 Manganin Resistor ±5 % 15 W - BVE-Z-R0001-5.0

Subtotal (1 reel of 2000 units)*

€3,018.00

(exc. VAT)

€3,712.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€1.509€3,018.00

*price indicative

RS Stock No.:
222-1468
Mfr. Part No.:
BVE-Z-R0001-5.0
Manufacturer:
Isabellenhutte
Find similar products by selecting one or more attributes.
Select all

Brand

Isabellenhutte

Resistance

0.1mΩ

Product Type

Resistor

Technology

Manganin

Package/Case

5930

Packaging

Tape & Reel

Tolerance

±5 %

Power Rating

15W

Automotive Standard

AEC-Q200

Series

BVE

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

170°C

Termination Style

Solder

Width

7.75mm

Standards/Approvals

RoHS 2011/65/EU

Length

15mm

COO (Country of Origin):
DE
The Isabellenhutte Precision resistor works with a power rating of 15 watts and continuous current load up to 220 A. This resistor ideally suited for mounting on DBC / IMS substrate.

AEC Q200 qualified

Long term stability

-55 to +170°C applicable temperature range

5% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy