Isabellenhutte CMP 0.2 Ω, 2010 Resistor ±1 % 2 W - CMP-R200-1.0

Subtotal (1 reel of 12500 units)*

€3,862.50

(exc. VAT)

€4,750.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
12500 +€0.309€3,862.50

*price indicative

RS Stock No.:
222-1481
Mfr. Part No.:
CMP-R200-1.0
Manufacturer:
Isabellenhutte
Find similar products by selecting one or more attributes.
Select all

Brand

Isabellenhutte

Product Type

Resistor

Resistance

0.2Ω

Resistor Type

Precision

Package/Case

2010

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

2W

Voltage

200V

Automotive Standard

AEC-Q200

Series

CMP

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

170°C

Width

7.75mm

Standards/Approvals

RoHS 2011/65/EU

Length

15mm

Termination Style

Solder

COO (Country of Origin):
DE
The Isabellenhutte Precision resistor works with a power rating of 2 watts and constant current up to 14 A. It works with 0.2 ohms resistance and high pulse power rating.

AEC Q200 qualified

Long term stability

-55 to +170°C applicable temperature range

1% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy