TE Connectivity CRG 150 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - CRG0805F150K
- RS Stock No.:
- 223-0714
- Distrelec Article No.:
- 304-47-537
- Mfr. Part No.:
- CRG0805F150K
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 50 units)*
€0.70
(exc. VAT)
€0.85
(inc. VAT)
- Final 17,900 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | €0.014 | €0.70 |
| 500 - 950 | €0.006 | €0.30 |
| 1000 - 2450 | €0.005 | €0.25 |
| 2500 - 4950 | €0.004 | €0.20 |
| 5000 + | €0.004 | €0.20 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 5000)
€20.00
(exc. VAT)
€24.60
(inc. VAT)
- RS Stock No.:
- 223-0714
- Distrelec Article No.:
- 304-47-537
- Mfr. Part No.:
- CRG0805F150K
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 150kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.13W | |
| Voltage | 150V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CRG | |
| Maximum Operating Temperature | 125°C | |
| Height | 550μm | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Termination Style | Solder | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 150kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.13W | ||
Voltage 150V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CRG | ||
Maximum Operating Temperature 125°C | ||
Height 550μm | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Termination Style Solder | ||
Width 1.25mm | ||
TE Connectivity CRG0805 Series SMD Fixed Resistors
Related links
- TE Connectivity CRG 150 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - CRG0805F150K
- TE Connectivity CRG 150 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - CRG0805F150R
- TE Connectivity CRG 68 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - CRG0805F68K
- TE Connectivity CRG 820 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - CRG0805F820R
- TE Connectivity CRG 68 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - CRG0805F68R
- TE Connectivity CRG 27 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - CRG0805F27K
- TE Connectivity CRG 2.2 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - CRG0805F2K2
- TE Connectivity CRG 390 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - CRG0805F390R

