TE Connectivity RL73 180 mΩ, 2512 Metal Strip Surface Mount Resistor ±5 % 1 W - RL73K3AR18J

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
223-1004
Mfr. Part No.:
RL73K3AR18J
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

180mΩ

Technology

Metal Strip

Resistor Type

Current

Package/Case

2512

Tolerance

±5 %

Power Rating

1W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Series

RL73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Termination Style

Solder

Length

6.35mm

Standards/Approvals

No

Width

3.1mm

Height

600μm

RL73 Series SMD


The TE Connectivity RL73 Series is a low ohmic shunt resistor that acts as a current sensor. Designed with a special metal glaze resistive element, it has a nickel barrier layer beneath the solder to prolong terminal life. Applications for the RL73 series include: Audio; Communications; Automotive; Low voltage power supplies; Power management

Power ratings of up to 1W at 70°C

Resistance values down to 100mΩ

Ideal for current detection

Sizes from 0805 to 2512

Bulk metal chip resistors

Low thermal e.m.f.

Non-inductive

Marked with 3-digit resistance code

Mini reels are ideal for small batch production, development and R&D department

Suitable for automatic assembly on pick and place machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy